text.skipToContent text.skipToNavigation

Manufacturer Part #

3-2176070-5

3521 Series 2512 270 Ohm ±1 % 2 W ±100 ppm/°C Surface Mount Thick Film Resistor

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
TE Connectivity 3-2176070-5 - Technical Attributes
Attributes Table
Resistance: 270Ω
Rated Power: 2W
Tolerance (%): ±1%
Temp Coefficient: ±100ppm/°C
Technology: Thick Film
Working Voltage-Nom: 250V
Operating Temp Range: -55°C to +155°C
Case Size: 2512 (6432 Metric)
Height - Max: 0.55mm
No. of Terminations: 2
Overload Voltage - Max: 500V
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
14 Weeks
Minimum Order:
4000
Multiple Of:
4000
Total
$684.00
USD
Quantity
Unit Price
4,000
$0.171
8,000+
$0.168
Product Variant Information section