text.skipToContent text.skipToNavigation

Manufacturer Part #

4-1622825-6

RL73K 3A R27 5% 4K RL

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
TE Connectivity 4-1622825-6 - Technical Attributes
Attributes Table
Resistance: 0.27Ω
Rated Power: 1W
Tolerance (%): ±5%
Temp Coefficient: ±200ppm/°C
Rated Current: 10A
Technology: Thick Film
Operating Temp Range: -55°C to +155°C
Case Size: 2512 (6432 Metric)
No. of Terminations: 2
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
8000
Multiple Of:
8000
Total
$1,456.00
USD
Quantity
Unit Price
8,000+
$0.182
Product Variant Information section