text.skipToContent text.skipToNavigation

Manufacturer Part #

5-2176070-9

3521 Series 2.7 kOhm 2 W ±1 % ±100 ppm/°C Surface Mount Thick Film Chip Resistor

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Date Code: 1930
Product Specification Section
TE Connectivity 5-2176070-9 - Technical Attributes
Attributes Table
Resistance: 2.7kΩ
Rated Power: 2W
Tolerance (%): ±1%
Temp Coefficient: ±100ppm/°C
Technology: Thick Film
Working Voltage-Nom: 250V
Operating Temp Range: -55°C to +155°C
Case Size: 2512 (6432 Metric)
Height - Max: 0.65mm
No. of Terminations: 2
Overload Voltage - Max: 500V
Mounting Method: Surface Mount
Pricing Section
Global Stock:
3,494
USA:
3,494
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
14 Weeks
Minimum Order:
1
Multiple Of:
1
Total
$0.62
USD
Quantity
Unit Price
1
$0.615
15
$0.53
100
$0.47
400
$0.425
2,000+
$0.375