text.skipToContent text.skipToNavigation

Manufacturer Part #

5-2176331-4

CRGP 2512 270K 1% GENERAL PURPOSE THICK FILM SMT FIXED RESISTOR

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code: 2605
Product Specification Section
TE Connectivity 5-2176331-4 - Technical Attributes
Attributes Table
Resistance: 270kΩ
Rated Power: 2W
Tolerance (%): ±1%
Temp Coefficient: ±100ppm/°C
Technology: Thick Film
Working Voltage-Nom: 500V
Operating Temp Range: -55°C to +155°C
Case Size: 2512 (6432 Metric)
Dielectric Withstanding Voltage: 500V
No. of Terminations: 2
Overload Voltage - Max: 1000V
Package Style:  SMD-2
Mounting Method: Surface Mount
Pricing Section
Global Stock:
8,000
USA:
8,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
4000
Multiple Of:
4000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$736.00
USD
Quantity
Unit Price
4,000
$0.184
8,000+
$0.18
Product Variant Information section