text.skipToContent text.skipToNavigation

Manufacturer Part #

5107

0 Ohms Jumper Chip Resistor 0805 (2012 Metric) Metal Element

ECAD Model:
Mfr. Name: Keystone
Standard Pkg:
Product Variant Information section
Date Code: 2536
Product Specification Section
Keystone 5107 - Technical Attributes
Attributes Table
Resistance: 0Ω
Case Size: 0805 (2012 Metric)
No. of Terminations: 2
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
69,944
Factory Lead Time:
12 Weeks
Minimum Order:
5000
Multiple Of:
5000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$900.00
USD
Quantity
Unit Price
5,000+
$0.18
Product Variant Information section