Manufacturer Part #
6-1879233-5
SMW5 Series 47 Ohm ±5% 5 W ±200 ppm/°C Surface Mount Power Resistor
| | |||||||||||
| | |||||||||||
| Mfr. Name: | TE Connectivity | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:500 per Reel Mounting Method:Surface Mount | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
TE Connectivity 6-1879233-5 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
TE Connectivity 6-1879233-5 - Technical Attributes
Attributes Table
| Resistance: | 47Ω |
| Rated Power: | 5W |
| Tolerance (%): | ±5% |
| Temp Coefficient: | ±200ppm/°C |
| Technology: | Wirewound |
| Working Voltage-Nom: | 500V |
| Operating Temp Range: | -55°C to +200°C |
| Dimension: | L 13.5mm x W 7.5mm x H 6.8mm |
| Height - Max: | 7.1mm |
| No. of Terminations: | 2 |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
24 Weeks
Quantity
Unit Price
500
$0.44
1,000
$0.435
1,500
$0.43
2,000
$0.425
2,500+
$0.42
Product Variant Information section
Available Packaging
Package Qty:
500 per Reel
Mounting Method:
Surface Mount