text.skipToContent text.skipToNavigation

Manufacturer Part #

6-2176304-8

Res Thin Film 0402 49.9 Ohm 0.1% 0.1W(1/10W) 25ppm/C Pad SMD Medical T/R

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code: 2310
Product Specification Section
TE Connectivity 6-2176304-8 - Technical Attributes
Attributes Table
Resistance: 49.9Ω
Rated Power: 0.1W
Tolerance (%): ±0.1%
Temp Coefficient: ±25ppm/°C
Technology: Thin Film
Working Voltage-Nom: 50V
Operating Temp Range: -55°C to +155°C
Case Size: 0402 (1005 Metric)
No. of Terminations: 2
Overload Voltage - Max: 100V
Mounting Method: Surface Mount
Pricing Section
Global Stock:
15,000
USA:
15,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
15 Weeks
Minimum Order:
5000
Multiple Of:
5000
Total
$374.00
USD
Quantity
Unit Price
5,000
$0.0748
10,000
$0.0736
15,000
$0.0729
20,000
$0.0724
25,000+
$0.0708
Product Variant Information section