text.skipToContent text.skipToNavigation

Manufacturer Part #

7-1625984-4

HS Series 72.5 x 30 mm 50 W 5.6 Ohm ±5 % ±50 ppm/°C Chassis Mount Fixed Resistor

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
TE Connectivity 7-1625984-4 - Technical Attributes
Attributes Table
Resistance: 5.6Ω
Rated Power: 50W
Tolerance (%): ±5%
Temp Coefficient: ±50ppm/°C
Dimension: L  72.5mm x W  30mm x H  39.7mm
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
22 Weeks
Minimum Order:
100
Multiple Of:
100
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$464.00
USD
Quantity
Unit Price
100
$4.64
200
$4.60
300
$4.57
400
$4.55
500+
$4.50
Product Variant Information section