text.skipToContent text.skipToNavigation

Manufacturer Part #

7-1879276-3

RP73 Series 10 KOhms ±0.1% 1/8 W 0805 SMT Thin Film Fixed Resistor

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
TE Connectivity 7-1879276-3 - Technical Attributes
Attributes Table
Resistance: 10kΩ
Rated Power: 0.125W
Tolerance (%): ±0.1%
Temp Coefficient: ±15ppm/°C
Case Size: 0805 (2012 Metric)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
500
Factory Lead Time:
15 Weeks
Minimum Order:
250
Multiple Of:
250
Total
$127.50
USD
Quantity
Unit Price
250
$0.51
500
$0.50
1,000
$0.495
1,250
$0.49
3,750+
$0.475
Product Variant Information section