text.skipToContent text.skipToNavigation

Manufacturer Part #

8-1879255-5

RP73 Series 1206 0.25 W 100 Ohm ±1 % ±15 ppm/°C Surface Mount Fixed Resistor

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
TE Connectivity 8-1879255-5 - Technical Attributes
Attributes Table
Resistance: 100Ω
Rated Power: 0.25W
Tolerance (%): ±0.1%
Temp Coefficient: ±15ppm/°C
Case Size: 1206 (3216 Metric)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
17 Weeks
Minimum Order:
250
Multiple Of:
250
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$310.00
USD
Quantity
Unit Price
250
$1.24
500
$1.23
750
$1.22
1,250+
$1.21
Product Variant Information section