text.skipToContent text.skipToNavigation

Manufacturer Part #

8-1879377-6

CRGH Series 3.3 kOhms +/-5% Tol 0.333W, 1/3W Thick Film Resistors

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
TE Connectivity 8-1879377-6 - Technical Attributes
Attributes Table
Resistance: 3.3kΩ
Rated Power: 0.33W
Tolerance (%): ±5%
Temp Coefficient: ±100ppm/°C
Technology: Thick Film
Working Voltage-Nom: 150V
Operating Temp Range: -55°C to +155°C
Case Size: 0805 (2012 Metric)
No. of Terminations: 2
Overload Voltage - Max: 300V
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
13 Weeks
Minimum Order:
20000
Multiple Of:
20000
Total
$154.00
USD
Quantity
Unit Price
20,000
$0.0077
40,000
$0.0076
60,000
$0.0075
100,000
$0.0074
200,000+
$0.0072
Product Variant Information section