text.skipToContent text.skipToNavigation

Manufacturer Part #

8-1879512-5

CRGH0805 1% 1M0 0.33W

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
TE Connectivity 8-1879512-5 - Technical Attributes
Attributes Table
Resistance: 1MΩ
Rated Power: 0.33W
Tolerance (%): ±1%
Temp Coefficient: ±100ppm/°C
Technology: Thick Film
Working Voltage-Nom: 150V
Operating Temp Range: -55°C to +155°C
Case Size: 0805 (2012 Metric)
Dimension: L  2mm x W  1.25mm x H  0.55mm
No. of Terminations: 2
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
13 Weeks
Minimum Order:
20000
Multiple Of:
20000
Total
$230.00
USD
Quantity
Unit Price
20,000
$0.0115
40,000
$0.0113
60,000
$0.0112
80,000
$0.0111
100,000+
$0.0109
Product Variant Information section