Manufacturer Part #
8-2176070-4
3521Series 30 kOhm ±1% 2 W Surface Mount Thick Film Resistor
| | |||||||||||
| | |||||||||||
| Mfr. Name: | TE Connectivity | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:4000 per Reel Package Style:SMD-2 Mounting Method:Surface Mount | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
TE Connectivity 8-2176070-4 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
TE Connectivity 8-2176070-4 - Technical Attributes
Attributes Table
| Resistance: | 30kΩ |
| Rated Power: | 2W |
| Tolerance (%): | ±1% |
| Temp Coefficient: | ±100ppm/°C |
| Technology: | Thick Film |
| Working Voltage-Nom: | 250V |
| Operating Temp Range: | -55°C to +155°C |
| Case Size: | 2512 (6432 Metric) |
| Dimension: | H 0.55mm |
| Dielectric Withstanding Voltage: | 500V |
| No. of Terminations: | 2 |
| Overload Voltage - Max: | 500V |
| Moisture Sensitivity Level: | 1 |
| Package Style: | SMD-2 |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
14 Weeks
Quantity
Unit Price
4,000
$0.177
8,000+
$0.174
Product Variant Information section
Available Packaging
Package Qty:
4000 per Reel
Package Style:
SMD-2
Mounting Method:
Surface Mount