text.skipToContent text.skipToNavigation

Manufacturer Part #

AC01000002000JA100

Res Wirewound 200 Ohm 5% 1W 100ppm/C to 180ppm/C Cement AXL Ammo

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code: 2340
Product Specification Section
Vishay AC01000002000JA100 - Technical Attributes
Attributes Table
Resistance: 200Ω
Rated Power: 1W
Tolerance (%): ±5%
Temp Coefficient (ppm/K): 100ppm/K to 180ppm/K
Technology: Wirewound
Operating Temp Range: -40°C to +275°C
Dimension: L  11mm x D  4.3mm
No. of Terminations: 2
Package Style:  AXIAL
Mounting Method: Through Hole
Pricing Section
Global Stock:
6,000
USA:
6,000
On Order:
0
Factory Stock:Factory Stock:
3,000
Factory Lead Time:
22 Weeks
Minimum Order:
1000
Multiple Of:
1000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$475.00
USD
Quantity
Unit Price
1,000
$0.475
2,000
$0.47
3,000
$0.465
4,000+
$0.46
Product Variant Information section