text.skipToContent text.skipToNavigation

Manufacturer Part #

AC03000004301JAC00

AC Series Ø4.8 x 13 mm 3 W 4.3 kOhm ±5 % ±100 ppm/K Cemented Wirewound Resistor

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Vishay AC03000004301JAC00 - Technical Attributes
Attributes Table
Resistance: 4.3kΩ
Rated Power: 3W
Tolerance (%): ±5%
Temp Coefficient (ppm/K): ±100ppm/K
Dimension: L  13mm x D  4.8mm
Package Style:  AXIAL
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
10 Weeks
Minimum Order:
500
Multiple Of:
500
Total
$475.00
USD
Quantity
Unit Price
500
$0.95
1,000
$0.935
1,500
$0.925
2,000+
$0.915
Product Variant Information section