Manufacturer Part #
AC03000008208JACCS
AC Series Ø6 x 19 mm 3 W 8.2 Ohm ±5 % ±200ppm/K Cemented Wirewound Resistor
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Vishay | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:500 per Reel Mounting Method:Through Hole | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
Vishay AC03000008208JACCS - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Vishay AC03000008208JACCS - Technical Attributes
Attributes Table
| Resistance: | 8.2Ω |
| Rated Power: | 3W |
| Tolerance (%): | ±5% |
| Temp Coefficient (ppm/K): | ±200ppm/K |
| Technology: | Wirewound |
| Operating Temp Range: | -40°C to +200°C |
| Dimension: | L 19mm x W 6mm x D 6mm |
| Mounting Method: | Through Hole |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
12 Weeks
Quantity
Unit Price
500
$0.198
1,500
$0.194
2,000
$0.193
5,000
$0.19
7,500+
$0.186
Product Variant Information section
Available Packaging
Package Qty:
500 per Reel
Mounting Method:
Through Hole