text.skipToContent text.skipToNavigation

Manufacturer Part #

AC0402FR-072K7L

AC Series 0402 0.063 W 2.7 kOhm ±1% ±100 ppm/°C SMT Thick Film Chip Resistor

ECAD Model:
Mfr. Name: YAGEO
Standard Pkg:
Product Variant Information section
Date Code: 2628
Product Specification Section
YAGEO AC0402FR-072K7L - Technical Attributes
Attributes Table
Resistance: 2.7kΩ
Rated Power: 0.063W
Tolerance (%): ±1%
Temp Coefficient: ±100ppm/°C
Case Size: 0402 (1005 Metric)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
80,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
26 Weeks
Minimum Order:
10000
Multiple Of:
10000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$54.00
USD
Quantity
Unit Price
10,000
$0.0054
30,000
$0.0052
50,000
$0.0051
150,000
$0.005
250,000+
$0.0048
Product Variant Information section