text.skipToContent text.skipToNavigation

Manufacturer Part #

AC05000002009JAC00

Resistor; Wirewound; Res 20 Ohms; Pwr-Rtg 5 W; Tol 5%; Axial; Ceramic Core

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code: 2517
Product Specification Section
Vishay AC05000002009JAC00 - Technical Attributes
Attributes Table
Resistance: 20Ω
Rated Power: 5W
Tolerance (%): ±5%
Temp Coefficient (ppm/K): -10ppm/K to -80ppm/K
Technology: Wirewound
Operating Temp Range: -40°C to +275°C
Dimension: L  18mm x D  7.5mm
No. of Terminations: 2
Package Style:  AXIAL
Mounting Method: Through Hole
Pricing Section
Global Stock:
500
USA:
500
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
22 Weeks
Minimum Order:
500
Multiple Of:
500
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$387.50
USD
Quantity
Unit Price
500
$0.775
1,000
$0.765
1,500
$0.755
2,000
$0.75
2,500+
$0.735
Product Variant Information section