text.skipToContent text.skipToNavigation

Manufacturer Part #

AC05000002709JAC00

AC Series Ø7.5 x 18 mm 5 W 27 Ohm ±5 % -10/-80 ppm/K Cemented Wirewound Resistor

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Vishay AC05000002709JAC00 - Technical Attributes
Attributes Table
Resistance: 27Ω
Rated Power: 5W
Tolerance (%): ±5%
Temp Coefficient (ppm/K): -10ppm/K to -80ppm/K
Dimension: L  18mm x D  7.5mm
Package Style:  AXIAL
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
10 Weeks
Minimum Order:
1000
Multiple Of:
500
Total
$335.00
USD
Quantity
Unit Price
500
$0.34
1,000
$0.335
1,500
$0.33
2,500
$0.325
5,000+
$0.32
Product Variant Information section