text.skipToContent text.skipToNavigation

Manufacturer Part #

AC050000A1009J6BCS

Res Wirewound 10 Ohm 5% 5W ±200ppm/°C Conformal Axial Thru-Hole Box

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code: 2612
Product Specification Section
Vishay AC050000A1009J6BCS - Technical Attributes
Attributes Table
Resistance: 10Ω
Rated Power: 5W
Tolerance (%): ±5%
Temp Coefficient (ppm/K): ±200ppm/K
Technology: Wirewound
Operating Temp Range: -40°C to +200°C
Dimension: L  18mm x D  10mm
No. of Terminations: 2
Package Style:  AXIAL
Mounting Method: Through Hole
Pricing Section
Global Stock:
1,000
USA:
1,000
7,500
Factory Stock:Factory Stock:
250
Factory Lead Time:
12 Weeks
Minimum Order:
250
Multiple Of:
250
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$282.50
USD
Quantity
Unit Price
250
$1.13
750
$1.12
1,250+
$1.10
Product Variant Information section