text.skipToContent text.skipToNavigation

Manufacturer Part #

AC0603FR-0712K7L

AC Series 0603 12.7 kOhm ±1% 0.1 W ±100 ppm/°C Thick Film Chip Resistor

ECAD Model:
Mfr. Name: YAGEO
Standard Pkg:
Product Variant Information section
Date Code: 2203
Product Specification Section
YAGEO AC0603FR-0712K7L - Technical Attributes
Attributes Table
Resistance: 12.7kΩ
Rated Power: 0.1W
Tolerance (%): ±1%
Temp Coefficient: ±100ppm/°C
Technology: Thick Film
Working Voltage-Nom: 75V
Operating Temp Range: -55°C to +155°C
Case Size: 0603 (1608 Metric)
Height - Max: 0.55mm
Dielectric Withstanding Voltage: 150V
No. of Terminations: 2
Overload Voltage - Max: 150V
Moisture Sensitivity Level: 1
Mounting Method: Surface Mount
Pricing Section
Global Stock:
555,000
USA:
555,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
26 Weeks
Minimum Order:
5000
Multiple Of:
5000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$33.00
USD
Quantity
Unit Price
5,000
$0.0066
15,000
$0.0064
50,000
$0.0062
100,000
$0.0061
200,000+
$0.0059
Product Variant Information section