text.skipToContent text.skipToNavigation

Manufacturer Part #

AC0603FR-131KL

AC Series 0603 1 kOhm ±1% 0.1 W ±100 ppm/°C SMT Thick Film Chip Resistor

ECAD Model:
Mfr. Name: YAGEO
Standard Pkg:
Product Variant Information section
Date Code: 2239
Product Specification Section
YAGEO AC0603FR-131KL - Technical Attributes
Attributes Table
Resistance: 1kΩ
Tolerance (%): ±1%
Technology: Thick Film
Working Voltage-Nom: 75V
Operating Temp Range: -55°C to +155°C
Case Size: 0603 (1608 Metric)
Dielectric Withstanding Voltage: 150V
No. of Terminations: 2
Overload Voltage - Max: 150V
Moisture Sensitivity Level: 1
Mounting Method: Surface Mount
Pricing Section
Global Stock:
680,000
USA:
680,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
24 Weeks
Minimum Order:
20000
Multiple Of:
20000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$34.00
USD
Quantity
Unit Price
20,000
$0.0017
60,000
$0.0016
200,000
$0.0016
400,000
$0.0016
800,000+
$0.0015
Product Variant Information section