text.skipToContent text.skipToNavigation

Manufacturer Part #

AC07000004709JAC00

RESISTOR 47.0 OHM 7W 5% WIREWND

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code: 2413
Product Specification Section
Vishay AC07000004709JAC00 - Technical Attributes
Attributes Table
Resistance: 47Ω
Rated Power: 7W
Tolerance (%): ±5%
Temp Coefficient (ppm/K): -10ppm/K to -80ppm/K
Mounting Method: Through Hole
Pricing Section
Global Stock:
500
USA:
500
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
22 Weeks
Minimum Order:
500
Multiple Of:
500
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$505.00
USD
Quantity
Unit Price
500
$1.01
1,000
$0.99
1,500
$0.98
2,000+
$0.97
Product Variant Information section