text.skipToContent text.skipToNavigation

Manufacturer Part #

AC0805JR-0711RL

AC Series 0805 11 Ohm ±5% 0.125 W ±100 ppm/°C Thick Film Chip Resistor

Mfr. Name: Yageo
Standard Pkg:
Product Variant Information section
Date Code: 2023
Product Specification Section
Technical Attributes
Attributes Table
Resistance: 11Ω
Rated Power: 0.125W
Tolerance (%): ±5%
Temp Coefficient: ±100ppm/°C
Technology: Thick Film
Operating Temp Range: -55°C to +155°C
Case Size: 0805 (2012 Metric)
Height - Max: 0.6mm
No. of Terminations: 2
Moisture Sensitivity Level: 1
Mounting Method: Surface Mount
Pricing Section
Stock:
40,000
Minimum Order:
5,000
Multiple Of:
5,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$24.50
USD
Quantity
Web Price
5,000
$0.0049
20,000
$0.0041
75,000
$0.004
150,000
$0.0039
375,000+
$0.0039
Product Variant Information section