text.skipToContent text.skipToNavigation

Manufacturer Part #

AC1206FR-0716RL

AC Series 1206 0.25 W 16 Ohm ±1 % ±100 ppm/°C SMT Thick Film Chip Resistor

ECAD Model:
Mfr. Name: YAGEO
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
YAGEO AC1206FR-0716RL - Technical Attributes
Attributes Table
Resistance: 16Ω
Rated Power: 0.25W
Tolerance (%): ±1%
Temp Coefficient: ±100ppm/°C
Technology: Thick Film
Working Voltage-Nom: 200V
Operating Temp Range: -55°C to +155°C
Case Size: 1206 (3216 Metric)
Dimension: L  3.1mm x W  1.6mm x H  0.55mm
No. of Terminations: 2
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
Germany:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
26 Weeks
Minimum Order:
5000
Multiple Of:
5000
Total
$39.00
USD
Quantity
Unit Price
5,000
$0.0078
20,000
$0.0075
75,000
$0.0073
125,000
$0.0072
250,000+
$0.0069
Product Variant Information section