text.skipToContent text.skipToNavigation

Manufacturer Part #

AC1210JR-071K8L

Resistor Thick film 1210 1.8k ohm 5% SMD Automotive

ECAD Model:
Mfr. Name: YAGEO
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
YAGEO AC1210JR-071K8L - Technical Attributes
Attributes Table
Resistance: 1.8kΩ
Rated Power: 0.5W
Tolerance (%): ±5%
Temp Coefficient: ±100ppm/°C
Technology: Thick Film
Working Voltage-Nom: 200V
Operating Temp Range: -55°C to +155°C
Case Size: 1210 (3225 Metric)
Dielectric Withstanding Voltage: 500V
No. of Terminations: 2
Overload Voltage - Max: 500V
Moisture Sensitivity Level: 1
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
26 Weeks
Minimum Order:
5000
Multiple Of:
5000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$257.00
USD
Quantity
Unit Price
5,000
$0.0514
10,000
$0.0505
15,000
$0.0501
20,000
$0.0497
25,000+
$0.0486
Product Variant Information section