text.skipToContent text.skipToNavigation

Manufacturer Part #

AF0201JR-0710RL

AF Series 0201 10 Ohm ±5 % 0.05 W -100/+350 ppm/°C Thick Film Chip Resistor

ECAD Model:
Mfr. Name: YAGEO
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
YAGEO AF0201JR-0710RL - Technical Attributes
Attributes Table
Resistance: 10Ω
Rated Power: 0.05W
Tolerance (%): ±5%
Temp Coefficient: -100ppm/°C to +350ppm/°C
Technology: Thick Film
Working Voltage-Nom: 25V
Operating Temp Range: -55°C to +125°C
Case Size: 0201 (0603 Metric)
Height - Max: 0.26mm
Dielectric Withstanding Voltage: 50V
No. of Terminations: 2
Overload Voltage - Max: 50V
Moisture Sensitivity Level: 1
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
26 Weeks
Minimum Order:
10000
Multiple Of:
10000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$266.00
USD
Quantity
Unit Price
10,000
$0.0266
20,000
$0.0262
30,000
$0.026
40,000
$0.0258
50,000+
$0.0253
Product Variant Information section