text.skipToContent text.skipToNavigation

Manufacturer Part #

ALSR052R000FE12

ALSR Series 5 W 2 Ohm ±1% ±50 ppm/°C Axial Silicone Coated Wirewound Resistor

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Vishay ALSR052R000FE12 - Technical Attributes
Attributes Table
Resistance:
Rated Power: 5W
Tolerance (%): ±1%
Temp Coefficient: ±50ppm/°C
Dimension: L  22.23mm x D  7.92mm
Package Style:  AXIAL
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
10 Weeks
Minimum Order:
100
Multiple Of:
100
Total
$410.00
USD
Quantity
Unit Price
100
$4.10
200
$4.06
300
$4.03
400
$4.02
500+
$3.97
Product Variant Information section