text.skipToContent text.skipToNavigation

Manufacturer Part #

AR02BTC45R3

AR Series 0402 45.3 Ω ±0.1% 0.063 W ±25 ppm/°C SMT Thin Film Chip Resistor

ECAD Model:
Mfr. Name: Viking Tech
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Viking Tech AR02BTC45R3 - Technical Attributes
Attributes Table
Resistance: 45.3Ω
Rated Power: 0.063W
Tolerance (%): ±0.1%
Temp Coefficient: ±25ppm/°C
Technology: Thin Film
Working Voltage-Nom: 25V
Operating Temp Range: -55°C to +155°C
Case Size: 0402 (1005 Metric)
Height - Max: 0.35mm
No. of Terminations: 2
Overload Voltage - Max: 50V
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
21 Weeks
Minimum Order:
400
Multiple Of:
100
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$21.20
USD
Quantity
Unit Price
400
$0.053
1,500
$0.0514
4,000
$0.0502
10,000
$0.0491
25,000+
$0.0472
Product Variant Information section