text.skipToContent text.skipToNavigation

Manufacturer Part #

BVM25JB6K80

BVM 25 W 6.8 kΩ ±5% ±300 ppm/°C Ceramic Housed Vertical Bracket Mount Resistor

ECAD Model:
Mfr. Name: Stackpole Electronics
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Stackpole Electronics BVM25JB6K80 - Technical Attributes
Attributes Table
Resistance: 6.8kΩ
Rated Power: 25W
Tolerance (%): ±5%
Temp Coefficient: ±300ppm/°C
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
20 Weeks
Minimum Order:
180
Multiple Of:
180
Total
$309.60
USD
Quantity
Unit Price
180
$1.72
360
$1.70
540
$1.69
900+
$1.67
Product Variant Information section