text.skipToContent text.skipToNavigation

Manufacturer Part #

CD14ZT0R00

CD Series 0.25 W 0 Ω Jumper Axial Lead Through Hole Resistor

ECAD Model:
Mfr. Name: Stackpole Electronics
Standard Pkg:
Product Variant Information section
Date Code: 2529
Product Specification Section
Stackpole Electronics CD14ZT0R00 - Technical Attributes
Attributes Table
Resistance:
Rated Power: 0.25W
Rated Current: 3A
Technology: Carbon Film
Operating Temp Range: -55°C to +155°C
Dimension: L  6mm x D  2.3mm
Height - Max: 2.5mm
Dielectric Withstanding Voltage: 500V
No. of Terminations: 2
Package Style:  AXIAL
Mounting Method: Through Hole
Pricing Section
Global Stock:
40,000
USA:
40,000
25,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
21 Weeks
Minimum Order:
5000
Multiple Of:
5000
Total
$55.00
USD
Quantity
Unit Price
5,000
$0.011
15,000
$0.0108
25,000
$0.0106
75,000
$0.0104
125,000+
$0.0102
Product Variant Information section