text.skipToContent text.skipToNavigation

Manufacturer Part #

CF18JT220R

CF Series 220 Ohm ±5 % 0.125 W Resistor Through Hole Fixed Resistor - AXIAL

ECAD Model:
Mfr. Name: Stackpole Electronics
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Stackpole Electronics CF18JT220R - Technical Attributes
Attributes Table
Resistance: 220Ω
Rated Power: 0.125W
Tolerance (%): ±5%
Temp Coefficient: -400ppm/°C to +0ppm/°C
Technology: Carbon Film
Working Voltage-Nom: 250V
Operating Temp Range: -55°C to +155°C
Dimension: L  3.3mm x D  1.7mm
Height - Max: 2mm
Dielectric Withstanding Voltage: 350V
No. of Terminations: 2
Overload Voltage - Max: 500V
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
19 Weeks
Minimum Order:
5000
Multiple Of:
5000
Total
$32.50
USD
Quantity
Unit Price
5,000
$0.0065
15,000
$0.0063
50,000
$0.0061
100,000
$0.006
200,000+
$0.0058
Product Variant Information section