text.skipToContent text.skipToNavigation

Manufacturer Part #

CFR-12JB-52-470K

CFR Series 0.167 W 470 kOhm ±5 % -700 to 0 ppm/°C Carbon Film Resistor

ECAD Model:
Mfr. Name: YAGEO
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
YAGEO CFR-12JB-52-470K - Technical Attributes
Attributes Table
Resistance: 470kΩ
Rated Power: 0.167W
Tolerance (%): ±5%
Temp Coefficient: -700ppm/°C to +0ppm/°C
Dimension: L  3.4mm x D  1.9mm
Package Style:  AXIAL
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
20 Weeks
Minimum Order:
10000
Multiple Of:
10000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$72.00
USD
Quantity
Unit Price
10,000
$0.0072
30,000
$0.007
50,000
$0.0069
100,000
$0.0067
200,000+
$0.0065
Product Variant Information section