Manufacturer Part #
CFR-12JR-52-100K
CFR Series 0.167 W 100 KOhm ±5 % -700 to 0 ppm/°C Carbon Film Resistor
| | |||||||||||
| | |||||||||||
| Mfr. Name: | YAGEO | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:5000 per Reel Package Style:AXIAL Mounting Method:Through Hole | ||||||||||
| Date Code: | 2452 | ||||||||||
Product Specification Section
YAGEO CFR-12JR-52-100K - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
YAGEO CFR-12JR-52-100K - Technical Attributes
Attributes Table
| Resistance: | 100kΩ |
| Rated Power: | 0.167W |
| Tolerance (%): | ±5% |
| Temp Coefficient: | -700ppm/°C to +0ppm/°C |
| Technology: | Carbon Film |
| Working Voltage-Nom: | 150V |
| Operating Temp Range: | -55°C to +155°C |
| Dimension: | L 3.4mm x D 1.9mm |
| Height - Max: | 2.1mm |
| No. of Terminations: | 2 |
| Overload Voltage - Max: | 300V |
| Package Style: | AXIAL |
| Mounting Method: | Through Hole |
Pricing Section
Global Stock:
100,000
USA:
100,000
On Order:
0
Factory Lead Time:
18 Weeks
Quantity
Unit Price
5,000
$0.0061
15,000
$0.0059
50,000
$0.0057
100,000
$0.0056
200,000+
$0.0054
Product Variant Information section
Available Packaging
Package Qty:
5000 per Reel
Package Style:
AXIAL
Mounting Method:
Through Hole