text.skipToContent text.skipToNavigation

Manufacturer Part #

CFR-12JR-52-68R

CFR Series 0.167 W 68 Ohm ±5 % -350 to 500 ppm/°C Carbon Film Resistor

ECAD Model:
Mfr. Name: YAGEO
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
YAGEO CFR-12JR-52-68R - Technical Attributes
Attributes Table
Resistance: 68Ω
Rated Power: 0.167W
Tolerance (%): ±5%
Temp Coefficient: -350ppm/°C to +500ppm/°C
Dimension: L  3.4mm x D  1.9mm
Package Style:  AXIAL
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
20 Weeks
Minimum Order:
10000
Multiple Of:
5000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$73.00
USD
Quantity
Unit Price
5,000
$0.0073
15,000
$0.0071
50,000
$0.0069
100,000
$0.0068
200,000+
$0.0065
Product Variant Information section