text.skipToContent text.skipToNavigation

Manufacturer Part #

CFR-25JB-52-3K

CFR Series 0.25 W 3 KOhm ±5 % -350 to 500 ppm/°C Carbon Film Resistor

ECAD Model:
Mfr. Name: YAGEO
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
YAGEO CFR-25JB-52-3K - Technical Attributes
Attributes Table
Resistance: 3kΩ
Rated Power: 0.25W
Tolerance (%): ±5%
Temp Coefficient: -350ppm/°C to +500ppm/°C
Dimension: L  6.3mm x D  2.4mm
Package Style:  AXIAL
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
20 Weeks
Minimum Order:
10000
Multiple Of:
1000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$65.00
USD
Quantity
Unit Price
3,000
$0.0067
10,000
$0.0065
25,000
$0.0063
75,000
$0.0062
150,000+
$0.0059
Product Variant Information section