text.skipToContent text.skipToNavigation

Manufacturer Part #

CFR-50JB-52-1K

CFR Series 0.5 W 1 KOhm ±5 % -350 to 500 ppm/°C Carbon Film Resistor

ECAD Model:
Mfr. Name: YAGEO
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
YAGEO CFR-50JB-52-1K - Technical Attributes
Attributes Table
Resistance: 1kΩ
Rated Power: 0.5W
Tolerance (%): ±5%
Temp Coefficient: -350ppm/°C to +500ppm/°C
Dimension: L  9mm x D  3.3mm
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
20 Weeks
Minimum Order:
5000
Multiple Of:
1000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$51.50
USD
Quantity
Unit Price
2,000
$0.0105
5,000
$0.0103
20,000
$0.0098
50,000
$0.0096
125,000+
$0.0092
Product Variant Information section