text.skipToContent text.skipToNavigation

Manufacturer Part #

CFR-50JB-52-430K

CFR Series 0.5 W 430 KOhm ±5 % -700 to 0 ppm/°C Carbon Film Resistor

ECAD Model:
Mfr. Name: YAGEO
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
YAGEO CFR-50JB-52-430K - Technical Attributes
Attributes Table
Resistance: 430kΩ
Rated Power: 0.5W
Tolerance (%): ±5%
Temp Coefficient: -700ppm/°C to +0ppm/°C
Dimension: L  9mm x D  3.3mm
Package Style:  AXIAL
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
18 Weeks
Minimum Order:
10000
Multiple Of:
2500
Total
$81.00
USD
Quantity
Unit Price
2,500
$0.0084
7,500
$0.0081
12,500
$0.008
37,500
$0.0078
62,500+
$0.0075
Product Variant Information section