text.skipToContent text.skipToNavigation

Manufacturer Part #

CFR100JT-52-6K8

CFR Series 6.8 kOhm ±5 % 1 W -350 to +350 ppm/°C Axial Carbon Film Resistor

ECAD Model:
Mfr. Name: YAGEO
Standard Pkg:
Product Variant Information section
Date Code: 2519
Product Specification Section
YAGEO CFR100JT-52-6K8 - Technical Attributes
Attributes Table
Resistance: 6.8kΩ
Rated Power: 1W
Tolerance (%): ±5%
Temp Coefficient: ±350ppm/°C
Technology: Carbon Film
Operating Temp Range: -55°C to +155°C
Dimension: L  11.5mm x D  4.5mm
No. of Terminations: 2
Package Style:  AXIAL
Mounting Method: Through Hole
Pricing Section
Global Stock:
122,000
USA:
122,000
44,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
18 Weeks
Minimum Order:
1000
Multiple Of:
1000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$22.90
USD
Quantity
Unit Price
1,000
$0.0229
4,000
$0.0222
15,000
$0.0215
25,000
$0.0213
50,000+
$0.0205
Product Variant Information section