text.skipToContent text.skipToNavigation

Manufacturer Part #

CMF703K3200FKEB

CMF Series Ø 4.57 x 14.27 mm 1 W 3.32 kOhm ±1 % ±100 ppm/°C Metal Film Resistor

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Vishay CMF703K3200FKEB - Technical Attributes
Attributes Table
Resistance: 3.32kΩ
Rated Power: 1.75W
Tolerance (%): ±1%
Temp Coefficient: ±100ppm/°C
Dimension: L  14.27mm x D  4.57mm
Package Style:  AXIAL
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
35 Weeks
Minimum Order:
1000
Multiple Of:
1000
Total
$640.00
USD
Quantity
Unit Price
1,000
$0.64
2,000
$0.63
3,000+
$0.62
Product Variant Information section