text.skipToContent text.skipToNavigation

Manufacturer Part #

CPF210K000FKR36

CPF Series Ø 3.68 x 8.74 mm 2W 10 kOhm ±1 % ±100 ppm/°C Metal Film Resistor

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code: 2602
Product Specification Section
Vishay CPF210K000FKR36 - Technical Attributes
Attributes Table
Resistance: 10kΩ
Rated Power: 2W
Tolerance (%): ±1%
Temp Coefficient: ±100ppm/°C
Technology: Metal Film
Working Voltage-Nom: 350V
Operating Temp Range: -65°C to +230°C
Dimension: L  8.74mm x D  3.68mm
Height - Max: 4.06mm
No. of Terminations: 2
Package Style:  AXIAL
Mounting Method: Through Hole
Pricing Section
Global Stock:
5,000
USA:
5,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
35 Weeks
Minimum Order:
2500
Multiple Of:
2500
Total
$2,050.00
USD
Quantity
Unit Price
2,500+
$0.82
Product Variant Information section