text.skipToContent text.skipToNavigation

Manufacturer Part #

CPF21K0000FKEE6

CPF Series Ø 3.68 x 8.74 mm 2 W 1 kOhm ±1 % ±100 ppm/°C Metal Film Resistor

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Vishay CPF21K0000FKEE6 - Technical Attributes
Attributes Table
Resistance: 1kΩ
Rated Power: 2W
Tolerance (%): ±1%
Temp Coefficient: ±100ppm/°C
Dimension: L  8.74mm x D  3.68mm
Package Style:  AXIAL
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
35 Weeks
Minimum Order:
1000
Multiple Of:
1000
Total
$840.00
USD
Quantity
Unit Price
1,000
$0.84
2,000+
$0.82
Product Variant Information section