text.skipToContent text.skipToNavigation

Manufacturer Part #

CPF22K0000FKE14

CPF2 Series 2 kOhm 2 W ±1% ±100 ppm/°C Axial Flameproof Metal Film Resistor

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Vishay CPF22K0000FKE14 - Technical Attributes
Attributes Table
Resistance: 2kΩ
Rated Power: 2W
Tolerance (%): ±1%
Temp Coefficient: ±100ppm/°C
Technology: Metal Film
Working Voltage-Nom: 350V
Operating Temp Range: -65°C to +230°C
Dimension: L  10.8mm x D  3.68mm
No. of Terminations: 2
Moisture Sensitivity Level: 1
Package Style:  AXIAL
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
28 Weeks
Minimum Order:
100
Multiple Of:
100
Total
$472.00
USD
Quantity
Unit Price
100
$4.72
200
$4.67
300
$4.64
400+
$4.60
Product Variant Information section