text.skipToContent text.skipToNavigation

Manufacturer Part #

CPF251R100BHE14

CPF Series Ø 3.68 x 8.74 mm 2 W 51.1 Ohm ±0.1 % ±50 ppm/°C Metal Film Resistor

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Vishay CPF251R100BHE14 - Technical Attributes
Attributes Table
Resistance: 51.1Ω
Rated Power: 2W
Tolerance (%): ±0.1%
Temp Coefficient: ±50ppm/°C
Dimension: L  8.74mm x D  3.68mm
Package Style:  AXIAL
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
35 Weeks
Minimum Order:
100
Multiple Of:
100
Total
$807.00
USD
Quantity
Unit Price
100
$8.07
200+
$8.00
Product Variant Information section