text.skipToContent text.skipToNavigation

Manufacturer Part #

CPF259R000FKE36

CPF Series Ø 3.68 x 8.74 mm 2 W 59 Ohm ±1 % ±100 ppm/°C Metal Film Resistor

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Vishay CPF259R000FKE36 - Technical Attributes
Attributes Table
Resistance: 59Ω
Rated Power: 2W
Tolerance (%): ±1%
Temp Coefficient: ±100ppm/°C
Dimension: L  8.74mm x D  3.68mm
Package Style:  AXIAL
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
35 Weeks
Minimum Order:
2500
Multiple Of:
2500
Total
$2,075.00
USD
Quantity
Unit Price
2,500+
$0.83
Product Variant Information section