Manufacturer Part #
CPF3100K00FHE14
CPF Series Ø 4.57 x 14.1 mm 3 W 100 kOhm ±1 % ±50 ppm/°C Metal Film Resistor
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Vishay | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:100 per Bulk |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
Vishay CPF3100K00FHE14 - Technical Attributes
Attributes Table
| Dimension: | L 14.1mm x D 4.57mm |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
28 Weeks
Quantity
Unit Price
100
$4.72
200
$4.67
300
$4.64
400+
$4.60
Product Variant Information section
Available Packaging
Package Qty:
100 per Bulk