text.skipToContent text.skipToNavigation

Manufacturer Part #

CPF3680R00JKEE6

Res Metal Film 680 Ohm 5% 3W

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Vishay CPF3680R00JKEE6 - Technical Attributes
Attributes Table
Resistance: 680Ω
Rated Power: 3W
Tolerance (%): ±5%
Temp Coefficient: ±200ppm/°C
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
35 Weeks
Minimum Order:
1000
Multiple Of:
1000
Total
$1,160.00
USD
Quantity
Unit Price
1,000+
$1.16
Product Variant Information section