text.skipToContent text.skipToNavigation

Manufacturer Part #

CR-05FL7--1M65

CR Series 0805 1.65 MOhm ±1% 0.125 W ±200 ppm/°C SMT Thick Film Chip Resistor

ECAD Model:
Mfr. Name: Viking Tech
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Viking Tech CR-05FL7--1M65 - Technical Attributes
Attributes Table
Resistance: 1.65MΩ
Rated Power: 0.125W
Tolerance (%): ±1%
Temp Coefficient: ±200ppm/°C
Technology: Thick Film
Working Voltage-Nom: 150V
Operating Temp Range: -55°C to +155°C
Case Size: 0805 (2012 Metric)
No. of Terminations: 2
Overload Voltage - Max: 300V
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
21 Weeks
Minimum Order:
5000
Multiple Of:
5000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$17.00
USD
Quantity
Unit Price
5,000
$0.0034
20,000
$0.0033
75,000
$0.0032
150,000
$0.0031
375,000+
$0.003
Product Variant Information section