text.skipToContent text.skipToNavigation

Manufacturer Part #

CR-05FL7---22R

CR Series 0805 22 Ω ±1% 0.125 W ±100 ppm/°C Thick Film Chip Resistor

ECAD Model:
Mfr. Name: Viking Tech
Standard Pkg:
Date Code:
Product Specification Section
Viking Tech CR-05FL7---22R - Technical Attributes
Attributes Table
Resistance: 22Ω
Rated Power: 0.125W
Tolerance (%): ±1%
Temp Coefficient: ±100ppm/°C
Technology: Thick Film
Working Voltage-Nom: 150V
Operating Temp Range: -55°C to +155°C
Case Size: 0805 (2012 Metric)
Height - Max: 0.6mm
No. of Terminations: 2
Overload Voltage - Max: 300V
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
21 Weeks
Minimum Order:
10000
Multiple Of:
5000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$30.00
USD
Quantity
Unit Price
10,000
$0.003
25,000
$0.0029
100,000
$0.0028
150,000
$0.0028
375,000+
$0.0026