text.skipToContent text.skipToNavigation

Manufacturer Part #

CR-05FL7--2K74

CR Series 0805 2.74 kOhm ±1 % 0.125 W ±100 ppm/°C SMT Thick Film Resistor

ECAD Model:
Mfr. Name: Viking Tech
Standard Pkg:
Product Variant Information section
Date Code: 2533
Product Specification Section
Viking Tech CR-05FL7--2K74 - Technical Attributes
Attributes Table
Resistance: 2.74kΩ
Rated Power: 0.125W
Tolerance (%): ±1%
Temp Coefficient: ±100ppm/°C
Technology: Thick Film
Working Voltage-Nom: 150V
Operating Temp Range: -55°C to +155°C
Case Size: 0805 (2012 Metric)
Height - Max: 0.6mm
No. of Terminations: 2
Overload Voltage - Max: 300V
Mounting Method: Surface Mount
Pricing Section
Global Stock:
5,000
USA:
5,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
21 Weeks
Minimum Order:
5000
Multiple Of:
5000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$14.50
USD
Quantity
Unit Price
10,000
$0.0029
25,000
$0.0028
100,000
$0.0027
150,000
$0.0026
375,000+
$0.0025
Product Variant Information section